1 µH Unshielded Wirewound Inductor 35 A 1.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMP1360-1R0

DigiKey Part Number
2037-HMP1360-1R0TR-ND - Tape & Reel (TR)
2037-HMP1360-1R0CT-ND - Cut Tape (CT)
2037-HMP1360-1R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMP1360-1R0
Description
FIXED IND 1UH 35A 1.3 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Wirewound Inductor 35 A 1.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Unshielded
DC Resistance (DCR)
1.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.244" W (12.70mm x 6.20mm)
Height - Seated (Max)
0.531" (13.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 €2,71 €
102,23000 €22,30 €
1001,83410 €183,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5501,58756 €873,16 €
1.1001,49729 €1.647,02 €
1.6501,44694 €2.387,45 €
2.7501,38598 €3.811,45 €
3.8501,38342 €5.326,17 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €