2.2 µH Shielded Inductor 3.2 A 85mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMLQ32251B-2R2MS

DigiKey Part Number
2037-HMLQ32251B-2R2MSTR-ND - Tape & Reel (TR)
2037-HMLQ32251B-2R2MSCT-ND - Cut Tape (CT)
2037-HMLQ32251B-2R2MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMLQ32251B-2R2MS
Description
FIXED IND 2.2UH 3.2A 85 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 3.2 A 85mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,48700 €4,87 €
1000,40030 €40,03 €
1.0000,32923 €329,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31046 €620,92 €
4.0000,29277 €1.171,08 €
6.0000,28291 €1.697,46 €
10.0000,27097 €2.709,70 €
14.0000,26339 €3.687,46 €
20.0000,25559 €5.111,80 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €