
HMLQ32251B-1R0MS | |
|---|---|
DigiKey Part Number | 2037-HMLQ32251B-1R0MSTR-ND - Tape & Reel (TR) 2037-HMLQ32251B-1R0MSCT-ND - Cut Tape (CT) 2037-HMLQ32251B-1R0MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ32251B-1R0MS |
Description | FIXED IND 1UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Inductance Frequency - Test 100 kHz |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package 1210 |
Material - Core | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Inductance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48500 € | 4,85 € |
| 100 | 0,39850 € | 39,85 € |
| 1.000 | 0,32774 € | 327,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30905 € | 618,10 € |
| 4.000 | 0,29144 € | 1.165,76 € |
| 6.000 | 0,28163 € | 1.689,78 € |
| 10.000 | 0,26974 € | 2.697,40 € |
| 14.000 | 0,26220 € | 3.670,80 € |
| 20.000 | 0,25444 € | 5.088,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

