
HMLQ32251B-1R0MS | |
|---|---|
DigiKey Part Number | 2037-HMLQ32251B-1R0MSTR-ND - Tape & Reel (TR) 2037-HMLQ32251B-1R0MSCT-ND - Cut Tape (CT) 2037-HMLQ32251B-1R0MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ32251B-1R0MS |
Description | FIXED IND 1UH SURFACE MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48700 € | 4,87 € |
| 100 | 0,40030 € | 40,03 € |
| 1.000 | 0,32923 € | 329,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31046 € | 620,92 € |
| 4.000 | 0,29277 € | 1.171,08 € |
| 6.000 | 0,28291 € | 1.697,46 € |
| 10.000 | 0,27097 € | 2.709,70 € |
| 14.000 | 0,26339 € | 3.687,46 € |
| 20.000 | 0,25559 € | 5.111,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

