
HMLQ25201B-1R0MSR | |
|---|---|
DigiKey Part Number | 2037-HMLQ25201B-1R0MSRTR-ND - Tape & Reel (TR) 2037-HMLQ25201B-1R0MSRCT-ND - Cut Tape (CT) 2037-HMLQ25201B-1R0MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ25201B-1R0MSR |
Description | FIXED IND 1UH 4A 41 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 4 A 41mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24200 € | 2,42 € |
| 100 | 0,19900 € | 19,90 € |
| 1.000 | 0,16363 € | 163,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15429 € | 308,58 € |
| 4.000 | 0,14549 € | 581,96 € |
| 6.000 | 0,14058 € | 843,48 € |
| 10.000 | 0,13463 € | 1.346,30 € |
| 14.000 | 0,13086 € | 1.832,04 € |
| 20.000 | 0,12698 € | 2.539,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

