
HMLQ20161T-R68MDR | |
|---|---|
DigiKey Part Number | 2037-HMLQ20161T-R68MDRTR-ND - Tape & Reel (TR) 2037-HMLQ20161T-R68MDRCT-ND - Cut Tape (CT) 2037-HMLQ20161T-R68MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ20161T-R68MDR |
Description | FIXED IND 680NH 3.1A 50 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 3.1 A 50mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14900 € | 14,90 € |
| 1.000 | 0,12248 € | 122,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11158 € | 334,74 € |
| 6.000 | 0,10521 € | 631,26 € |
| 9.000 | 0,10166 € | 914,94 € |
| 15.000 | 0,09736 € | 1.460,40 € |
| 21.000 | 0,09463 € | 1.987,23 € |
| 30.000 | 0,09182 € | 2.754,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

