
HMLQ20161T-1R5MDR | |
|---|---|
DigiKey Part Number | 2037-HMLQ20161T-1R5MDRTR-ND - Tape & Reel (TR) 2037-HMLQ20161T-1R5MDRCT-ND - Cut Tape (CT) 2037-HMLQ20161T-1R5MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ20161T-1R5MDR |
Description | FIXED IND 1.5UH 2.05A 109 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 2.05 A 109mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 109mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10595 € | 317,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,14140 € | 14,14 € |
| 1.000 | 0,11630 € | 116,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,14980 € | 7,49 € |
| 100 | 0,13870 € | 13,87 € |
| 250 | 0,12544 € | 31,36 € |
| 500 | 0,11624 € | 58,12 € |
| 1.000 | 0,10770 € | 107,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

