
HMLQ20160H-2R2MDR | |
|---|---|
DigiKey Part Number | 2037-HMLQ20160H-2R2MDRTR-ND - Tape & Reel (TR) 2037-HMLQ20160H-2R2MDRCT-ND - Cut Tape (CT) 2037-HMLQ20160H-2R2MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ20160H-2R2MDR |
Description | FIXED IND 2.2UH 1.6A 200 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 1.6 A 200mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 200mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,14830 € | 14,83 € |
| 1.000 | 0,12193 € | 121,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11107 € | 333,21 € |
| 6.000 | 0,10473 € | 628,38 € |
| 9.000 | 0,10120 € | 910,80 € |
| 15.000 | 0,09692 € | 1.453,80 € |
| 21.000 | 0,09420 € | 1.978,20 € |
| 30.000 | 0,09141 € | 2.742,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

