
HMLQ20121T-R47MXR | |
|---|---|
DigiKey Part Number | 2037-HMLQ20121T-R47MXRTR-ND - Tape & Reel (TR) 2037-HMLQ20121T-R47MXRCT-ND - Cut Tape (CT) 2037-HMLQ20121T-R47MXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ20121T-R47MXR |
Description | FIXED IND 470NH 2.5A 48 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 2.5 A 48mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14900 € | 14,90 € |
| 1.000 | 0,12248 € | 122,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10729 € | 321,87 € |
| 6.000 | 0,10116 € | 606,96 € |
| 9.000 | 0,09775 € | 879,75 € |
| 15.000 | 0,09362 € | 1.404,30 € |
| 21.000 | 0,09099 € | 1.910,79 € |
| 30.000 | 0,08829 € | 2.648,70 € |
| 75.000 | 0,08498 € | 6.373,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

