
HMLE32251E-1R0MSR | |
|---|---|
DigiKey Part Number | 2037-HMLE32251E-1R0MSRTR-ND - Tape & Reel (TR) 2037-HMLE32251E-1R0MSRCT-ND - Cut Tape (CT) 2037-HMLE32251E-1R0MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLE32251E-1R0MSR |
Description | FIXED IND 1UH 4A 33 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 4 A 33mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41400 € | 4,14 € |
| 100 | 0,34050 € | 34,05 € |
| 1.000 | 0,28004 € | 280,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26406 € | 528,12 € |
| 4.000 | 0,24901 € | 996,04 € |
| 6.000 | 0,24062 € | 1.443,72 € |
| 10.000 | 0,23046 € | 2.304,60 € |
| 14.000 | 0,22401 € | 3.136,14 € |
| 20.000 | 0,21738 € | 4.347,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

