
HMLE32251B-R33MS | |
|---|---|
DigiKey Part Number | 2037-HMLE32251B-R33MSTR-ND - Tape & Reel (TR) 2037-HMLE32251B-R33MSCT-ND - Cut Tape (CT) 2037-HMLE32251B-R33MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLE32251B-R33MS |
Description | FIXED IND 330NH 7A 14 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 7 A 14mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,33630 € | 33,63 € |
| 1.000 | 0,27656 € | 276,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26078 € | 521,56 € |
| 4.000 | 0,24592 € | 983,68 € |
| 6.000 | 0,23763 € | 1.425,78 € |
| 10.000 | 0,22760 € | 2.276,00 € |
| 14.000 | 0,22123 € | 3.097,22 € |
| 20.000 | 0,21467 € | 4.293,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

