
HMLE32251B-4R7MS | |
|---|---|
DigiKey Part Number | 2037-HMLE32251B-4R7MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMLE32251B-4R7MS |
Description | FIXED IND 4.7UH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1210 (3225 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Inductance Frequency - Test 100 kHz |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Obsolete | Supplier Device Package 1210 |
Material - Core | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Inductance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Base Product Number |
Shielding Shielded |

