
HMLE20161T-R47MDR | |
|---|---|
DigiKey Part Number | 2037-HMLE20161T-R47MDRTR-ND - Tape & Reel (TR) 2037-HMLE20161T-R47MDRCT-ND - Cut Tape (CT) 2037-HMLE20161T-R47MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLE20161T-R47MDR |
Description | FIXED IND 470NH 3.8A 39 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 3.8 A 39mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 39mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.85A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,10630 € | 10,63 € |
| 1.000 | 0,08745 € | 87,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07967 € | 239,01 € |
| 6.000 | 0,07512 € | 450,72 € |
| 9.000 | 0,07258 € | 653,22 € |
| 15.000 | 0,06951 € | 1.042,65 € |
| 21.000 | 0,06756 € | 1.418,76 € |
| 30.000 | 0,06556 € | 1.966,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

