
HMLE20161B-1R0MDR | |
|---|---|
DigiKey Part Number | 2037-HMLE20161B-1R0MDRTR-ND - Tape & Reel (TR) 2037-HMLE20161B-1R0MDRCT-ND - Cut Tape (CT) 2037-HMLE20161B-1R0MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLE20161B-1R0MDR |
Description | FIXED IND 1UH 2.7A 58 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 2.7 A 58mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 58mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,14150 € | 14,15 € |
| 1.000 | 0,11635 € | 116,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10971 € | 219,42 € |
| 4.000 | 0,10344 € | 413,76 € |
| 6.000 | 0,09995 € | 599,70 € |
| 10.000 | 0,09572 € | 957,20 € |
| 14.000 | 0,09303 € | 1.302,42 € |
| 20.000 | 0,09027 € | 1.805,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

