
HMLE20160H-1R5MDR | |
|---|---|
DigiKey Part Number | 2037-HMLE20160H-1R5MDRTR-ND - Tape & Reel (TR) 2037-HMLE20160H-1R5MDRCT-ND - Cut Tape (CT) 2037-HMLE20160H-1R5MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLE20160H-1R5MDR |
Description | FIXED IND 1.5UH 1.4A 130 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 1.4 A 130mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 130mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |

