
HMLB25201T-1R0MSR | |
|---|---|
DigiKey Part Number | 2037-HMLB25201T-1R0MSRTR-ND - Tape & Reel (TR) 2037-HMLB25201T-1R0MSRCT-ND - Cut Tape (CT) 2037-HMLB25201T-1R0MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLB25201T-1R0MSR |
Description | FIXED IND 1UH 3.4A 55 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.4 A 55mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 55mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 3.35A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,11140 € | 11,14 € |
| 1.000 | 0,09159 € | 91,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08343 € | 250,29 € |
| 6.000 | 0,07867 € | 472,02 € |
| 9.000 | 0,07602 € | 684,18 € |
| 15.000 | 0,07280 € | 1.092,00 € |
| 21.000 | 0,07076 € | 1.485,96 € |
| 30.000 | 0,06865 € | 2.059,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

