Similar

HMLB25201B-R47MSR | |
|---|---|
DigiKey Part Number | 2037-HMLB25201B-R47MSRTR-ND - Tape & Reel (TR) 2037-HMLB25201B-R47MSRCT-ND - Cut Tape (CT) 2037-HMLB25201B-R47MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLB25201B-R47MSR |
Description | FIXED IND 470NH 4.5A 26 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 4.5 A 26mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 4.55A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMLQ25201B-R47MSR | Delta Electronics/Cyntec | 3.324 | 2037-HMLQ25201B-R47MSRCT-ND | 0,29000 € | Similar |


