
HMLB25200H-1R0MSR | |
|---|---|
DigiKey Part Number | 2037-HMLB25200H-1R0MSRTR-ND - Tape & Reel (TR) 2037-HMLB25200H-1R0MSRCT-ND - Cut Tape (CT) 2037-HMLB25200H-1R0MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLB25200H-1R0MSR |
Description | FIXED INDUCTOR 1UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inductor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,11280 € | 11,28 € |
| 1.000 | 0,09275 € | 92,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08449 € | 253,47 € |
| 6.000 | 0,07966 € | 477,96 € |
| 9.000 | 0,07697 € | 692,73 € |
| 15.000 | 0,07371 € | 1.105,65 € |
| 21.000 | 0,07165 € | 1.504,65 € |
| 30.000 | 0,06952 € | 2.085,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

