
HCUVE966412-401 | |
|---|---|
DigiKey Part Number | 2037-HCUVE966412-401TR-ND - Tape & Reel (TR) 2037-HCUVE966412-401CT-ND - Cut Tape (CT) 2037-HCUVE966412-401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVE966412-401 |
Description | FIXED IND 400NH 65A 175 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 nH Unshielded Inductor 65 A 175mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 34A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 175mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.480" (12.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,11500 € | 21,15 € |
| 100 | 1,73890 € | 173,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,60896 € | 402,24 € |
| 500 | 1,51730 € | 758,65 € |
| 750 | 1,46617 € | 1.099,63 € |
| 1.250 | 1,40429 € | 1.755,36 € |
| 1.750 | 1,36499 € | 2.388,73 € |
| 2.500 | 1,32456 € | 3.311,40 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

