
HCUVE9610-301 | |
|---|---|
DigiKey Part Number | 2037-HCUVE9610-301TR-ND - Tape & Reel (TR) 2037-HCUVE9610-301CT-ND - Cut Tape (CT) 2037-HCUVE9610-301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVE9610-301 |
Description | FIXED IND 300NH 67A 0.15 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Molded Inductor 67 A 0.15mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 37A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.15mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.378" L x 0.252" W (9.60mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,05800 € | 20,58 € |
| 100 | 1,69300 € | 169,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,52249 € | 532,87 € |
| 700 | 1,43580 € | 1.005,06 € |
| 1.050 | 1,38745 € | 1.456,82 € |
| 1.750 | 1,32892 € | 2.325,61 € |
| 2.450 | 1,29177 € | 3.164,84 € |
| 3.500 | 1,26741 € | 4.435,93 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

