
HCUVE9610-181 | |
|---|---|
DigiKey Part Number | 2037-HCUVE9610-181TR-ND - Tape & Reel (TR) 2037-HCUVE9610-181CT-ND - Cut Tape (CT) 2037-HCUVE9610-181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVE9610-181 |
Description | FIXED IND 180NH 67A 0.15 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Molded Inductor 67 A 0.15mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 64A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.378" L x 0.252" W (9.60mm x 6.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 2,05800 € | 20,58 € |
| 100 | 1,69300 € | 169,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,52249 € | 532,87 € |
| 700 | 1,43580 € | 1.005,06 € |
| 1.050 | 1,38745 € | 1.456,82 € |
| 1.750 | 1,32892 € | 2.325,61 € |
| 2.450 | 1,29177 € | 3.164,84 € |
| 3.500 | 1,26741 € | 4.435,93 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

