
HCUVE806480-151 | |
|---|---|
DigiKey Part Number | 2037-HCUVE806480-151TR-ND - Tape & Reel (TR) 2037-HCUVE806480-151CT-ND - Cut Tape (CT) 2037-HCUVE806480-151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVE806480-151 |
Description | FIXED IND 150NH 61A 0.18 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 61 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 44A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.252" W (8.00mm x 6.40mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,07500 € | 20,75 € |
| 100 | 1,70660 € | 170,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,51743 € | 606,97 € |
| 800 | 1,43105 € | 1.144,84 € |
| 1.200 | 1,38288 € | 1.659,46 € |
| 2.000 | 1,32456 € | 2.649,12 € |
| 2.800 | 1,28754 € | 3.605,11 € |
| 4.000 | 1,27692 € | 5.107,68 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

