
HCUVE806480-121 | |
|---|---|
DigiKey Part Number | 2037-HCUVE806480-121TR-ND - Tape & Reel (TR) 2037-HCUVE806480-121CT-ND - Cut Tape (CT) 2037-HCUVE806480-121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVE806480-121 |
Description | FIXED IND 120NH 61A 0.18 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 61 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 56A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.252" W (8.00mm x 6.40mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,04900 € | 20,49 € |
| 100 | 1,68540 € | 168,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,49858 € | 599,43 € |
| 800 | 1,41325 € | 1.130,60 € |
| 1.200 | 1,36568 € | 1.638,82 € |
| 2.000 | 1,30809 € | 2.616,18 € |
| 2.800 | 1,27153 € | 3.560,28 € |
| 4.000 | 1,26104 € | 5.044,16 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

