
HCUVE806412-151 | |
|---|---|
DigiKey Part Number | 2037-HCUVE806412-151TR-ND - Tape & Reel (TR) 2037-HCUVE806412-151CT-ND - Cut Tape (CT) 2037-HCUVE806412-151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVE806412-151 |
Description | FIXED IND 150NH 61A 0.18 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 61 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 61A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.315" L x 0.252" W (8.00mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,04900 € | 20,49 € |
| 100 | 1,68540 € | 168,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,55940 € | 389,85 € |
| 500 | 1,47054 € | 735,27 € |
| 750 | 1,42097 € | 1.065,73 € |
| 1.250 | 1,36098 € | 1.701,23 € |
| 1.750 | 1,32290 € | 2.315,07 € |
| 2.500 | 1,28373 € | 3.209,33 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

