
HCUVE768012F-131 | |
|---|---|
DigiKey Part Number | 2037-HCUVE768012F-131TR-ND - Tape & Reel (TR) 2037-HCUVE768012F-131CT-ND - Cut Tape (CT) 2037-HCUVE768012F-131DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVE768012F-131 |
Description | FIXED IND 130NH 60A 0.155 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 130 nH Unshielded Inductor 60 A 0.155mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.155mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.299" L x 0.319" W (7.60mm x 8.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 95A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,67700 € | 16,77 € |
| 100 | 1,37920 € | 137,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,27608 € | 319,02 € |
| 500 | 1,20334 € | 601,67 € |
| 750 | 1,16276 € | 872,07 € |
| 1.250 | 1,11364 € | 1.392,05 € |
| 1.750 | 1,08246 € | 1.894,31 € |
| 2.500 | 1,05038 € | 2.625,95 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

