
HCUVE768012F-121 | |
|---|---|
DigiKey Part Number | 2037-HCUVE768012F-121TR-ND - Tape & Reel (TR) 2037-HCUVE768012F-121CT-ND - Cut Tape (CT) 2037-HCUVE768012F-121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVE768012F-121 |
Description | FIXED IND 120NH 60A 0.155 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 60 A 0.155mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 82A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.155mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.327" W (7.60mm x 8.30mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,67700 € | 16,77 € |
| 100 | 1,37920 € | 137,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,27608 € | 319,02 € |
| 500 | 1,20334 € | 601,67 € |
| 750 | 1,16276 € | 872,07 € |
| 1.250 | 1,11364 € | 1.392,05 € |
| 1.750 | 1,08246 € | 1.894,31 € |
| 2.500 | 1,05038 € | 2.625,95 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

