
HCUVE66-121 | |
|---|---|
DigiKey Part Number | 2037-HCUVE66-121TR-ND - Tape & Reel (TR) 2037-HCUVE66-121CT-ND - Cut Tape (CT) 2037-HCUVE66-121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVE66-121 |
Description | FIXED IND 120NH 50A 0.2 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 50 A 0.2mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.215" W (5.21mm x 5.46mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14500 € | 11,45 € |
| 100 | 0,94150 € | 94,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,78931 € | 631,45 € |
| 1.600 | 0,74437 € | 1.190,99 € |
| 2.400 | 0,71931 € | 1.726,34 € |
| 4.000 | 0,68897 € | 2.755,88 € |
| 5.600 | 0,66971 € | 3.750,38 € |
| 8.000 | 0,65944 € | 5.275,52 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

