
HCUVD8095-601 | |
|---|---|
DigiKey Part Number | 2037-HCUVD8095-601TR-ND - Tape & Reel (TR) 2037-HCUVD8095-601CT-ND - Cut Tape (CT) 2037-HCUVD8095-601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVD8095-601 |
Description | FIXED IND 600NH 28A 0.8 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 nH Unshielded Molded Inductor 28 A 0.8mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.8mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,42200 € | 14,22 € |
| 100 | 1,16950 € | 116,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,05169 € | 368,09 € |
| 700 | 0,99174 € | 694,22 € |
| 1.050 | 0,95832 € | 1.006,24 € |
| 1.750 | 0,91785 € | 1.606,24 € |
| 2.450 | 0,89215 € | 2.185,77 € |
| 3.500 | 0,86572 € | 3.030,02 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

