
HCUVD8095-401 | |
|---|---|
DigiKey Part Number | 2037-HCUVD8095-401TR-ND - Tape & Reel (TR) 2037-HCUVD8095-401CT-ND - Cut Tape (CT) 2037-HCUVD8095-401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVD8095-401 |
Description | FIXED IND 400NH 28A 0.8 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 nH Unshielded Molded Inductor 28 A 0.8mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 37A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,44000 € | 14,40 € |
| 100 | 1,18430 € | 118,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,06494 € | 372,73 € |
| 700 | 1,00423 € | 702,96 € |
| 1.050 | 0,97039 € | 1.018,91 € |
| 1.750 | 0,92940 € | 1.626,45 € |
| 2.450 | 0,90338 € | 2.213,28 € |
| 3.500 | 0,87662 € | 3.068,17 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

