
HCUVD8095-102 | |
|---|---|
DigiKey Part Number | 2037-HCUVD8095-102TR-ND - Tape & Reel (TR) 2037-HCUVD8095-102CT-ND - Cut Tape (CT) 2037-HCUVD8095-102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVD8095-102 |
Description | FIXED IND 1UH 28A 0.8 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 28 A 0.8mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,42200 € | 14,22 € |
| 100 | 1,16950 € | 116,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,05169 € | 368,09 € |
| 700 | 0,99174 € | 694,22 € |
| 1.050 | 0,95832 € | 1.006,24 € |
| 1.750 | 0,91785 € | 1.606,24 € |
| 2.450 | 0,89215 € | 2.185,77 € |
| 3.500 | 0,86572 € | 3.030,02 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

