
HCUVD6595-601 | |
|---|---|
DigiKey Part Number | 2037-HCUVD6595-601TR-ND - Tape & Reel (TR) 2037-HCUVD6595-601CT-ND - Cut Tape (CT) 2037-HCUVD6595-601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVD6595-601 |
Description | FIXED IND 600NH 28A 0.85 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 nH Unshielded Molded Inductor 28 A 0.85mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.85mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,23000 € | 12,30 € |
| 100 | 1,01130 € | 101,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88228 € | 441,14 € |
| 1.000 | 0,83201 € | 832,01 € |
| 1.500 | 0,80397 € | 1.205,95 € |
| 2.500 | 0,77003 € | 1.925,08 € |
| 3.500 | 0,74849 € | 2.619,72 € |
| 5.000 | 0,72632 € | 3.631,60 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

