
HCUVD6595-401 | |
|---|---|
DigiKey Part Number | 2037-HCUVD6595-401TR-ND - Tape & Reel (TR) 2037-HCUVD6595-401CT-ND - Cut Tape (CT) 2037-HCUVD6595-401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVD6595-401 |
Description | FIXED IND 400NH 28A 0.85 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 nH Unshielded Molded Inductor 28 A 0.85mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.85mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,24500 € | 12,45 € |
| 100 | 1,02400 € | 102,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89338 € | 446,69 € |
| 1.000 | 0,84248 € | 842,48 € |
| 1.500 | 0,81409 € | 1.221,13 € |
| 2.500 | 0,77973 € | 1.949,33 € |
| 3.500 | 0,75791 € | 2.652,68 € |
| 5.000 | 0,73547 € | 3.677,35 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

