200 nH Unshielded Molded Inductor 28 A 0.85mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCUVD6595-201

DigiKey Part Number
2037-HCUVD6595-201TR-ND - Tape & Reel (TR)
2037-HCUVD6595-201CT-ND - Cut Tape (CT)
2037-HCUVD6595-201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCUVD6595-201
Description
FIXED IND 200NH 28A 0.85 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 nH Unshielded Molded Inductor 28 A 0.85mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
49A
Shielding
Unshielded
DC Resistance (DCR)
0.85mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.256" L x 0.256" W (6.50mm x 6.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,23000 €12,30 €
1001,01130 €101,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,88228 €441,14 €
1.0000,83201 €832,01 €
1.5000,80397 €1.205,95 €
2.5000,77003 €1.925,08 €
3.5000,74849 €2.619,72 €
5.0000,72632 €3.631,60 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €