
HCUVD107010-331L | |
|---|---|
DigiKey Part Number | 2037-HCUVD107010-331LTR-ND - Tape & Reel (TR) 2037-HCUVD107010-331LCT-ND - Cut Tape (CT) 2037-HCUVD107010-331LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVD107010-331L |
Description | FIXED IND 330NH 30A 0.81 MOHM |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 30 A 0.81mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.81mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |

