
HCME656510F-151 | |
|---|---|
DigiKey Part Number | 2037-HCME656510F-151TR-ND - Tape & Reel (TR) 2037-HCME656510F-151CT-ND - Cut Tape (CT) 2037-HCME656510F-151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCME656510F-151 |
Description | FIXED IND 150NH 70A 0.17 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 70 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 42A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.17mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,37000 € | 13,70 € |
| 100 | 1,12650 € | 112,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,01294 € | 354,53 € |
| 700 | 0,95520 € | 668,64 € |
| 1.050 | 0,92299 € | 969,14 € |
| 1.750 | 0,88401 € | 1.547,02 € |
| 2.450 | 0,85925 € | 2.105,16 € |
| 3.500 | 0,83379 € | 2.918,27 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

