
HCME656510F-101 | |
|---|---|
DigiKey Part Number | 2037-HCME656510F-101TR-ND - Tape & Reel (TR) 2037-HCME656510F-101CT-ND - Cut Tape (CT) 2037-HCME656510F-101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCME656510F-101 |
Description | FIXED IND 100NH 70A 0.17 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 70 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 64A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,37600 € | 13,76 € |
| 100 | 1,13160 € | 113,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,01754 € | 356,14 € |
| 700 | 0,95954 € | 671,68 € |
| 1.050 | 0,92719 € | 973,55 € |
| 1.750 | 0,88803 € | 1.554,05 € |
| 2.450 | 0,86316 € | 2.114,74 € |
| 3.500 | 0,83759 € | 2.931,56 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

