
HCME606090F-151 | |
|---|---|
DigiKey Part Number | 2037-HCME606090F-151TR-ND - Tape & Reel (TR) 2037-HCME606090F-151CT-ND - Cut Tape (CT) 2037-HCME606090F-151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCME606090F-151 |
Description | FIXED IND 150NH 50A 0.25 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 50 A 0.25mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 36A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.25mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,27700 € | 12,77 € |
| 100 | 1,05040 € | 105,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,90907 € | 499,99 € |
| 1.100 | 0,85729 € | 943,02 € |
| 1.650 | 0,82841 € | 1.366,88 € |
| 2.750 | 0,79344 € | 2.181,96 € |
| 3.850 | 0,77125 € | 2.969,31 € |
| 5.500 | 0,74843 € | 4.116,36 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

