
HCME606090F-121 | |
|---|---|
DigiKey Part Number | 2037-HCME606090F-121TR-ND - Tape & Reel (TR) 2037-HCME606090F-121CT-ND - Cut Tape (CT) 2037-HCME606090F-121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCME606090F-121 |
Description | FIXED IND 120NH 50A 0.25 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 50 A 0.25mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 46A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,29300 € | 12,93 € |
| 100 | 1,06360 € | 106,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,92051 € | 506,28 € |
| 1.100 | 0,86808 € | 954,89 € |
| 1.650 | 0,83884 € | 1.384,09 € |
| 2.750 | 0,80343 € | 2.209,43 € |
| 3.850 | 0,78096 € | 3.006,70 € |
| 5.500 | 0,75785 € | 4.168,18 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

