
HCME606090F-101 | |
|---|---|
DigiKey Part Number | 2037-HCME606090F-101TR-ND - Tape & Reel (TR) 2037-HCME606090F-101CT-ND - Cut Tape (CT) 2037-HCME606090F-101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCME606090F-101 |
Description | FIXED IND 100NH 50A 0.25 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 50 A 0.25mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 56A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.25mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.354" (9.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,28800 € | 12,88 € |
| 100 | 1,05880 € | 105,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,91635 € | 503,99 € |
| 1.100 | 0,86415 € | 950,56 € |
| 1.650 | 0,83504 € | 1.377,82 € |
| 2.750 | 0,79979 € | 2.199,42 € |
| 3.850 | 0,77742 € | 2.993,07 € |
| 5.500 | 0,75441 € | 4.149,26 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

