
HCME1211F-151 | |
|---|---|
DigiKey Part Number | 2037-HCME1211F-151TR-ND - Tape & Reel (TR) 2037-HCME1211F-151CT-ND - Cut Tape (CT) 2037-HCME1211F-151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCME1211F-151 |
Description | FIXED IND 150NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 77 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 61A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.125mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.461" L x 0.224" W (11.70mm x 5.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,58200 € | 15,82 € |
| 100 | 1,30050 € | 130,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,15633 € | 462,53 € |
| 800 | 1,09045 € | 872,36 € |
| 1.200 | 1,05373 € | 1.264,48 € |
| 2.000 | 1,00925 € | 2.018,50 € |
| 2.800 | 0,98101 € | 2.746,83 € |
| 4.000 | 0,95197 € | 3.807,88 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

