
HCME1211F-121 | |
|---|---|
DigiKey Part Number | 2037-HCME1211F-121TR-ND - Tape & Reel (TR) 2037-HCME1211F-121CT-ND - Cut Tape (CT) 2037-HCME1211F-121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCME1211F-121 |
Description | FIXED IND 120NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 77 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 78A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.461" L x 0.224" W (11.70mm x 5.70mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,60200 € | 16,02 € |
| 100 | 1,31690 € | 131,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,17090 € | 468,36 € |
| 800 | 1,10419 € | 883,35 € |
| 1.200 | 1,06699 € | 1.280,39 € |
| 2.000 | 1,02196 € | 2.043,92 € |
| 2.800 | 0,99336 € | 2.781,41 € |
| 4.000 | 0,96396 € | 3.855,84 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

