
HCME107512-151 | |
|---|---|
DigiKey Part Number | 2037-HCME107512-151TR-ND - Tape & Reel (TR) 2037-HCME107512-151CT-ND - Cut Tape (CT) 2037-HCME107512-151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCME107512-151 |
Description | FIXED IND 150NH 84A 0.103 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 84 A 0.103mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.103mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.295" W (10.00mm x 7.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 73A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,53500 € | 15,35 € |
| 100 | 1,26240 € | 126,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,15003 € | 345,01 € |
| 600 | 1,08448 € | 650,69 € |
| 900 | 1,04792 € | 943,13 € |
| 1.500 | 1,00366 € | 1.505,49 € |
| 2.100 | 0,97556 € | 2.048,68 € |
| 3.000 | 0,94665 € | 2.839,95 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

