
HCME107512-121 | |
|---|---|
DigiKey Part Number | 2037-HCME107512-121TR-ND - Tape & Reel (TR) 2037-HCME107512-121CT-ND - Cut Tape (CT) 2037-HCME107512-121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCME107512-121 |
Description | FIXED IND 120NH 84A 0.103 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 84 A 0.103mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 123A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.103mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.295" W (10.00mm x 7.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,53500 € | 15,35 € |
| 100 | 1,26240 € | 126,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,15003 € | 345,01 € |
| 600 | 1,08448 € | 650,69 € |
| 900 | 1,04792 € | 943,13 € |
| 1.500 | 1,00366 € | 1.505,49 € |
| 2.100 | 0,97556 € | 2.048,68 € |
| 3.000 | 0,94665 € | 2.839,95 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

