
HCME104610F-121 | |
|---|---|
DigiKey Part Number | 2037-HCME104610F-121TR-ND - Tape & Reel (TR) 2037-HCME104610F-121CT-ND - Cut Tape (CT) 2037-HCME104610F-121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCME104610F-121 |
Description | FIXED IND 120NH 70A 0.23 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 70 A 0.23mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.23mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.402" L x 0.181" W (10.20mm x 4.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 82A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,53500 € | 15,35 € |
| 100 | 1,26240 € | 126,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,11122 € | 500,05 € |
| 900 | 1,04792 € | 943,13 € |
| 1.350 | 1,01263 € | 1.367,05 € |
| 2.250 | 0,96989 € | 2.182,25 € |
| 3.150 | 0,94277 € | 2.969,73 € |
| 4.500 | 0,91487 € | 4.116,91 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

