
HCME104610F-101 | |
|---|---|
DigiKey Part Number | 2037-HCME104610F-101TR-ND - Tape & Reel (TR) 2037-HCME104610F-101CT-ND - Cut Tape (CT) 2037-HCME104610F-101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCME104610F-101 |
Description | FIXED IND 100NH 70A 0.23 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 70 A 0.23mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 78A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.23mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.402" L x 0.181" W (10.20mm x 4.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,55400 € | 15,54 € |
| 100 | 1,27820 € | 127,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,12520 € | 506,34 € |
| 900 | 1,06112 € | 955,01 € |
| 1.350 | 1,02538 € | 1.384,26 € |
| 2.250 | 0,98211 € | 2.209,75 € |
| 3.150 | 0,95464 € | 3.007,12 € |
| 4.500 | 0,92638 € | 4.168,71 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

