
HCME1012-700 | |
|---|---|
DigiKey Part Number | 2037-HCME1012-700TR-ND - Tape & Reel (TR) 2037-HCME1012-700CT-ND - Cut Tape (CT) 2037-HCME1012-700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCME1012-700 |
Description | FIXED IND 70NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Molded Inductor 77 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 120A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.125mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,53500 € | 15,35 € |
| 100 | 1,26240 € | 126,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16792 € | 291,98 € |
| 500 | 1,10136 € | 550,68 € |
| 750 | 1,06420 € | 798,15 € |
| 1.250 | 1,01922 € | 1.274,03 € |
| 1.750 | 0,99068 € | 1.733,69 € |
| 2.500 | 0,96132 € | 2.403,30 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

