
HCME0995-101 | |
|---|---|
DigiKey Part Number | 2037-HCME0995-101TR-ND - Tape & Reel (TR) 2037-HCME0995-101CT-ND - Cut Tape (CT) 2037-HCME0995-101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCME0995-101 |
Description | FIXED IND 100NH 63A 0.125 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 63 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 67A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.125mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.354" L x 0.197" W (9.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,54700 € | 15,47 € |
| 100 | 1,27250 € | 127,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,15923 € | 347,77 € |
| 600 | 1,09317 € | 655,90 € |
| 900 | 1,05631 € | 950,68 € |
| 1.500 | 1,01169 € | 1.517,53 € |
| 2.100 | 0,98337 € | 2.065,08 € |
| 3.000 | 0,95423 € | 2.862,69 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

