
HCME0711F-221L | |
|---|---|
DigiKey Part Number | 2037-HCME0711F-221LTR-ND - Tape & Reel (TR) 2037-HCME0711F-221LCT-ND - Cut Tape (CT) 2037-HCME0711F-221LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCME0711F-221L |
Description | FIXED IND 220NH 76A 0.145 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 76 A 0.145mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.145mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.433" (11.00mm) |
Current - Saturation (Isat) 32A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,27700 € | 12,77 € |
| 100 | 1,05040 € | 105,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,95697 € | 287,09 € |
| 600 | 0,90240 € | 541,44 € |
| 900 | 0,87196 € | 784,76 € |
| 1.500 | 0,83510 € | 1.252,65 € |
| 2.100 | 0,81170 € | 1.704,57 € |
| 3.000 | 0,78764 € | 2.362,92 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

