
HCFE107010-221 | |
|---|---|
DigiKey Part Number | 2037-HCFE107010-221TR-ND - Tape & Reel (TR) 2037-HCFE107010-221CT-ND - Cut Tape (CT) 2037-HCFE107010-221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCFE107010-221 |
Description | FIXED IND 220NH 66A 0.17 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Inductor 66 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,59500 € | 15,95 € |
| 100 | 1,31160 € | 131,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,17943 € | 412,80 € |
| 700 | 1,11220 € | 778,54 € |
| 1.050 | 1,07472 € | 1.128,46 € |
| 1.750 | 1,02935 € | 1.801,36 € |
| 2.450 | 1,00054 € | 2.451,32 € |
| 3.500 | 0,97091 € | 3.398,19 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

