
HCFE107010-181 | |
|---|---|
DigiKey Part Number | 2037-HCFE107010-181TR-ND - Tape & Reel (TR) 2037-HCFE107010-181CT-ND - Cut Tape (CT) 2037-HCFE107010-181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCFE107010-181 |
Description | FIXED IND 180NH 66A 0.17 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Inductor 66 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,57500 € | 15,75 € |
| 100 | 1,29520 € | 129,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,16474 € | 407,66 € |
| 700 | 1,09837 € | 768,86 € |
| 1.050 | 1,06136 € | 1.114,43 € |
| 1.750 | 1,01655 € | 1.778,96 € |
| 2.450 | 0,98810 € | 2.420,84 € |
| 3.500 | 0,95884 € | 3.355,94 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

